Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-3.0-SP-SS-JIS
Newark Part No.11AN3318
Product RangeExtension Leads Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.380 |
| 10+ | $48.060 |
| 25+ | $46.770 |
| 50+ | $44.330 |
| 100+ | $41.590 |
| 250+ | $37.270 |
| 500+ | $33.140 |
Price for:Each
Minimum: 1
Multiple: 1
$53.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-3.0-SP-SS-JIS
Newark Part No.11AN3318
Product RangeExtension Leads Series
Technical Datasheet
Thermocouple TypeK
Connector Type AK Type Thermocouple Plug
Connector Type BK Type Thermocouple Receptacle
Measured Temperature Min-10°C
No. of Positions2 Positions
Measured Temperature Max105°C
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Lead Length - Imperial9.8ft
Lead Length - Metric3m
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardJIS
Thermocouple ShieldingUnshielded
Product RangeExtension Leads Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Connector Type B
K Type Thermocouple Receptacle
No. of Positions
2 Positions
Cable Length - Metric
3m
Lead Length - Imperial
9.8ft
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
JIS
Product Range
Extension Leads Series
Connector Type A
K Type Thermocouple Plug
Measured Temperature Min
-10°C
Measured Temperature Max
105°C
Cable Length - Imperial
9.84ft
Lead Length - Metric
3m
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
