Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDM-304
Newark Part No.88T3070
Product RangeDM Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.670 |
| 25+ | $1.670 |
| 50+ | $1.670 |
| 100+ | $1.670 |
| 250+ | $1.670 |
| 500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-304
Newark Part No.88T3070
Product RangeDM Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass 1/3 DIN
Measured Temperature Min-50°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeDM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DM-304 is a thin film platinum sensing resistor (Pt100, 2.0 x 2.3mm, 1/3DIN). Suitable for surface and immersion applications where protected.
- Pt100 (100 ohm at 0°C) elements to IEC751 Class A, B and 1/3DIN
- For use from –50°C to +500°C
- Thin film, 20mm tails construction
- Vibration resistant
- Ice point resistance of 100 ohm
- Fundamental interval (0°C to 100°C) of 38.5ohm (nominal)
- Self heating of <lt/>0.5°C/mW, thermal response of 0.1s
- Stability of ±0.05%
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
DM Series
RTD Accuracy
Class 1/3 DIN
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate