Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoBT-GSK-M8F-25-2.0-C4-T-JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK3892
Also Known AsXF-1982-FAR
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.700 |
| 5+ | $52.850 |
| 10+ | $50.580 |
| 25+ | $48.010 |
| 50+ | $44.800 |
| 100+ | $42.230 |
Price for:Each
Minimum: 1
Multiple: 1
$56.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBT-GSK-M8F-25-2.0-C4-T-JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK3892
Also Known AsXF-1982-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardJIS
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BT-GSK-M8F-25-2.0-C4-T-J is a bolt thermocouple. It has glassfibre stainless steel over braided cable. It normally increases the speed of response and sensitivity of the measurement. Suitable for use up to +250°C.
- Thermocouple type K, 6.562foot cable length, bare tails termination
- M8 x 1mm bolt thread/pitch, 0.985inch bolt length
- Bolts have grounded junctions
- Color is positive: red / negative: white
- Meets JIS (Japanese Industrial Standards)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
6.56ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
JIS
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
