Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-2M-SP (0.7KG PULL)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK3870
Also Known AsXF-2013-FAR
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.120 |
| 5+ | $67.130 |
| 10+ | $65.100 |
| 25+ | $62.020 |
| 50+ | $57.810 |
Price for:Each
Minimum: 1
Multiple: 1
$71.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-2M-SP (0.7KG PULL)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK3870
Also Known AsXF-2013-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialMagnet
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BMS-K-2M-SP (0.7KG PULL) is a 0.7Kg pull button magnet thermocouple. Ideal for ferrous metal surface measurement.
- Thermocouple type K, 6.562foot cable length
- Standard plug termination
- Thermocouple junction is grounded at tip
- Magnet is 1/2” diameter button type, 0.7Kg pull
- Cable type is PTFE insulated twin-twist wires
- Maximum temperature is +250°C (plug 200°C)
- Meets IEC standards
- Color positive: green / negative: white
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
6.56ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Magnet
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
