Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-2M-MP (0.7KG PULL)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK3864
Also Known AsXF-2004-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.770 |
| 10+ | $58.470 |
| 25+ | $57.720 |
| 50+ | $56.370 |
| 100+ | $52.890 |
| 250+ | $47.400 |
| 500+ | $42.140 |
Price for:Each
Minimum: 1
Multiple: 1
$63.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-2M-MP (0.7KG PULL)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK3864
Also Known AsXF-2004-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialMagnet
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BMS-K-2M-MP (0.7KG PULL) is a 0.7Kg pull button magnet thermocouple. Ideal for ferrous metal surface measurement.
- Thermocouple type K, 6.562foot cable length
- Miniature plug termination
- Thermocouple junction is grounded at tip
- Magnet is 1/2” diameter button type, 0.7Kg pull
- Cable type is PTFE insulated twin-twist wires
- Maximum temperature is +250°C (plug 200°C)
- Meets IEC standards
- Color positive: green / negative: white
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
6.56ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Magnet
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
