Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-0.5M-MP-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK3852
Also Known AsXF-1997-FAR
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.410 |
| 5+ | $45.120 |
| 10+ | $43.180 |
| 25+ | $40.990 |
| 50+ | $38.250 |
| 100+ | $36.050 |
Price for:Each
Minimum: 1
Multiple: 1
$48.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-0.5M-MP-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK3852
Also Known AsXF-1997-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialMagnet
Lead Length - Imperial1.64ft
Lead Length - Metric500mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BMS-K-0.5M-MP-A is a 0.7Kg pull button magnet thermocouple. Ideal for ferrous metal surface measurement.
- Thermocouple type K, 1.640foot cable length
- Thermocouple junction is grounded at tip
- Magnet is 1/2” diameter button type, 0.7Kg pull
- Cable type is PFA insulated twin-twist wires
- Miniature fitted plug cable termination
- Maximum temperature is +250°C (plug 200°C)
- Meets ANSI MC96.1 standards
- Color is + red / - yellow
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
1.64ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Magnet
Lead Length - Metric
500mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
