Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoANSI FINE GGE PTFEWIRE K
Newark Part No.62AK1464
Also Known AsXF-1839-FAR
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.760 |
| 10+ | $16.990 |
| 25+ | $15.800 |
| 50+ | $14.550 |
| 100+ | $12.810 |
| 250+ | $12.030 |
| 500+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$17.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoANSI FINE GGE PTFEWIRE K
Newark Part No.62AK1464
Also Known AsXF-1839-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial19.685"
Lead Length - Metric500mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
260°C
Lead Length - Imperial
19.685"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
500mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
