Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AM-T-M+FCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 61AK3724 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 5+ | $9.070 |
| 10+ | $8.630 |
| 25+ | $8.000 |
| 50+ | $7.430 |
| 100+ | $6.890 |
| 250+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AM-T-M+FCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 61AK3724 |
| Technical Datasheet | |
| Gender | Plug, Socket |
| Thermocouple Type | T |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Blue) |
| No. of Pins | 2Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gender | Plug, Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | T |
|---|---|
| Connector Style | Miniature (Blue) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
