Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoAM-K-PCB
Newark Part No.06X4822
Your Part Number
Technical Datasheet
408 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 10+ | $6.730 |
| 25+ | $6.520 |
| 50+ | $6.080 |
| 100+ | $5.610 |
| 250+ | $4.970 |
| 500+ | $4.390 |
| 1000+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoAM-K-PCB
Newark Part No.06X4822
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AM-K-PCB is a Miniature Socket with nickel chromium positive and nickel alloy negative contacts. This ANSI socket is suitable for use with K-type thermocouples. The contacts are made from true thermocouple alloy. The versatile high quality circuit board mounting miniature socket features solid pins for direct PCB mount.
- Yellow colour
- Specially designed for PCB mounting
- Provision for cold junction sensor
- Maximum continuous operating temperature 220°C
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
220°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate