Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoA-PL-K (IEC)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C3627
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.500 |
| 5+ | $43.390 |
| 10+ | $41.550 |
| 25+ | $39.480 |
| 50+ | $36.900 |
| 100+ | $34.820 |
| 250+ | $31.720 |
Price for:Each
Minimum: 1
Multiple: 1
$46.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoA-PL-K (IEC)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C3627
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial3.15"
Probe Length - Metric80mm
Probe Diameter - Imperial0.185"
Probe Diameter - Metric4.7mm
Insulation-
Thermocouple Termination-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A-PL-K (IEC) is a surface temperature spring loaded thermocouple with copper disc tip. The device is interchangeable, plug-in with host handle thermocouple. The probe has stainless steel sheath terminated in a miniature thermocouple connector and plug into a molded handle via a built-in thermocouple socket. The handle is supplied with 1.5 meters of coiled extension cable in a miniature thermocouple plug for use with Lab facility instruments.
- Maximum 850°C temperature
- 4.7mm diameter x 80mm length probe
- K type surface
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
60"
Probe Length - Imperial
3.15"
Probe Diameter - Imperial
0.185"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
1.5m
Probe Length - Metric
80mm
Probe Diameter - Metric
4.7mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
