Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerL-COM
Manufacturer Part NoWRS-4
Newark Part No.90M2196
Technical Datasheet
Enclosure TypeWall Mount
Enclosure Material-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body Color-
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
-
External Depth - Metric
-
Body Color
-
External Height - Imperial
-
External Depth - Imperial
-
SVHC
To Be Advised
Enclosure Material
-
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate