Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoWPUSBBA-05M
Newark Part No.90M2168
Your Part Number
Technical Datasheet
884 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.660 |
Price for:Each
Minimum: 1
Multiple: 1
$40.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBBA-05M
Newark Part No.90M2168
Technical Datasheet
Connector AUSB Type B Receptacle
Connector to ConnectorType A Plug to Type B Receptacle
Cable Length - Metric508mm
Connector BUSB Type A Plug
Cable Length - Imperial20"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type B Receptacle
Cable Length - Metric
508mm
Cable Length - Imperial
20"
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type B Receptacle
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for WPUSBBA-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate