Print Page
Image is for illustrative purposes only. Please refer to product description.

846 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.340 |
Price for:Each
Minimum: 1
Multiple: 1
$67.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBAX-1MCopy
Newark Part No.08R6277
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The WPUSBAX-1M is a 1m USB Cable Assembly with panel mount type A female to standard type A male connector, UL94V-0 black ABS waterproof housing, PVC outer jacket and tinned copper braided shield. This waterproof cable can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors.
- Threaded couplings and O-ring seals provide IP67 rating insuring protection against water and dust
- 30μ" Gold-plated contact to provides reliable connections with repeated mating cycles
- Rugged molded backshells insure durability
Applications
Automation & Process Control, Test & Measurement, Industrial
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Receptacle
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for WPUSBAX-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability