Print Page
Image is for illustrative purposes only. Please refer to product description.

318 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.360 |
| 5+ | $56.760 |
| 10+ | $52.160 |
| 25+ | $48.900 |
| 50+ | $46.560 |
Price for:Each
Minimum: 1
Multiple: 1
$61.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBAX-05MCopy
Newark Part No.90M2166
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric508mm
Cable Length - Imperial20"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The WPUSBAX-05M is an USB A female plug to standard USB A male waterproof Receptacle Connector with revision 2.0 compliant. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB A connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Mating waterproof male cable assemblies and covers are available.
- Threaded couplings and O-ring seals to provide IP67 rated protection against water and dust
- 30µ" Gold-plated contacts to provide reliable connections with repeated mating cycles
- Rugged molded backshells insure durability
Applications
Consumer Electronics, Automation & Process Control
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
Cable Length - Imperial
20"
Jacket Color
Black
Product Range
-
Connector A
USB Type A Receptacle
Cable Length - Metric
508mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for WPUSBAX-05M
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate