Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPHD15FF
Newark Part No.08R6272
Product RangeVideo Wall Plate Assemblies
Your Part Number
229 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.080 |
Price for:Each
Minimum: 1
Multiple: 1
$29.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPHD15FF
Newark Part No.08R6272
Product RangeVideo Wall Plate Assemblies
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions15Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions15Positions
Product RangeVideo Wall Plate Assemblies
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The WPHD15FF is a HD15 female to HD15 female Wall Plate Assembly suitable for A/V field installation applications.
- Wall termination of SVHS or SVGA video signal
- Single gang wall plate easy to install
- Stainless steel construction provides a durable, attractive finish
Applications
Audio, Imaging, Video & Vision
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Positions
Convert To Gender
Receptacle
Product Range
Video Wall Plate Assemblies
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
15Positions
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
