Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $354.120 |
Price for:Each
Minimum: 1
Multiple: 1
$354.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWM3012
Newark Part No.90M2138
Product RangeWM Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.43m
External Width - Metric502.92mm
External Depth - Metric304.8mm
External Height - Imperial56.3"
External Width - Imperial19.8"
External Depth - Imperial12"
Product RangeWM Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.43m
External Depth - Metric
304.8mm
External Width - Imperial
19.8"
Product Range
WM Series
Body Color
Black
External Width - Metric
502.92mm
External Height - Imperial
56.3"
External Depth - Imperial
12"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate