Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoVSA-2744
Newark Part No.86W7289
Product RangeVSA Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $265.120 |
Price for:Each
Minimum: 1
Multiple: 1
$265.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVSA-2744
Newark Part No.86W7289
Product RangeVSA Series
Technical Datasheet
Rack U Height-
External Width - Metric482.6mm
External Depth - Metric-
For Use WithL-com 19" Racks & Cabinets
External Width - Imperial19"
External Depth - Imperial-
Product RangeVSA Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
-
External Depth - Metric
-
External Width - Imperial
19"
Product Range
VSA Series
External Width - Metric
482.6mm
For Use With
L-com 19" Racks & Cabinets
External Depth - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate