Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00014-2M
Newark Part No.07AH3226
Product RangeVHA00014 Series
Your Part Number
161 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.310 |
Price for:Each
Minimum: 1
Multiple: 1
$93.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00014-2M
Newark Part No.07AH3226
Product RangeVHA00014 Series
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeVHA00014 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
VHA00014 Series
Connector to Connector
HDMI Plug to DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VHA00014-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
