Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00009-05MCopy
Newark Part No.74AC7810
Product RangeVHA00009 Series
Your Part Number
80 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.300 |
| 5+ | $46.070 |
| 10+ | $43.230 |
| 25+ | $41.940 |
| 50+ | $39.580 |
Price for:Each
Minimum: 1
Multiple: 1
$49.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00009-05MCopy
Newark Part No.74AC7810
Product RangeVHA00009 Series
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector to ConnectorType A HDMI Plug to Type A HDMI Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorWhite
Product RangeVHA00009 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Type A Plug
Connector Type B
HDMI Type A Plug
Cable Length - Metric
500mm
Product Range
VHA00009 Series
Connector to Connector
Type A HDMI Plug to Type A HDMI Plug
Cable Length - Imperial
19.7"
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VHA00009-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
