Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVFD-40Copy
Newark Part No.90M2126
Product RangeVFD Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $609.830 |
| 5+ | $597.630 |
| 10+ | $585.440 |
| 25+ | $573.240 |
| 50+ | $561.040 |
Price for:Each
Minimum: 1
Multiple: 1
$609.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVFD-40Copy
Newark Part No.90M2126
Product RangeVFD Series
Technical Datasheet
Accessory TypeVented Front Door
For Use WithL-com WRK Series Rack Enclosures
Enclosure MaterialSteel
Body ColorBlack
External Height1.8m
External Width509mm
Product RangeVFD Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Vented Front Door
Enclosure Material
Steel
External Height
1.8m
Product Range
VFD Series
For Use With
L-com WRK Series Rack Enclosures
Body Color
Black
External Width
509mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
