Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSP4BBCopy
Newark Part No.90W1105
Technical Datasheet
Product Range-
IEC Connector TypeIEC C20 Inlet
Current Rating6A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
-
Current Rating
6A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C20 Inlet
Gender
Plug
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
