
Product Overview
The EYP-2BN110 is a 2A 250VAC Thermal Cut-off or Thermal Fuse with 115°C functioning and 80°C holding temperature, axial leaded terminals, epoxy resin sealant, Pb-Cd free fusible alloy, ceramic insulating case, special resin flux and tin plating copper lead wire, it features small and insulation type - TCO is compact and insulated featuring quick temperature response and mountable in a small space without insulation or protection. High reliability - TCO opens reliably when the equipment becomes abnormal and is not resettable. Solid structure - unique formed lead provides reliable TCO connection and provides easy assembly handling. Thin type - thick is less than 0.8mm for spot welding, halogen-free, can also be used for overheating protection.
- 200°C Maximum temperature
Applications
Safety
Technical Specifications
-
250V
Axial Leaded
To Be Advised
2A
115°C
80°C
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
