Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Overview
The EYP N series Thermal Cut-off (TCO)/Thermal-link Fuse offers quick temperature response and mountable in a small space without insulation or protection. It opens reliably when the equipment becomes abnormal and is not resettable. The unique formed lead provides reliable TCO fuse connection and provides easy assembly handling.
- Compact and insulated
- High reliability
- Solid structure
Applications
Industrial, HVAC, Motor Drive & Control, Consumer Electronics, Lighting, Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
To Be Advised
Fuse Current
2A
Functioning Temperature
86°C
Holding Temperature
60°C
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
