Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 10+ | $6.090 |
| 25+ | $5.580 |
| 50+ | $5.150 |
| 100+ | $4.800 |
| 250+ | $4.480 |
| 500+ | $4.180 |
| 1000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSP251BCopy
Newark Part No.51AH5631
Technical Datasheet
Connector TypeFibre Optic
No. of Ports2Ports
LAN Category-
Rack U Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Fibre Optic
LAN Category
-
Product Range
-
No. of Ports
2Ports
Rack U Height
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USP251B
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
