Print Page
Image is for illustrative purposes only. Please refer to product description.

238 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBCN2.0-ACopy
Newark Part No.04X9118
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingCable Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Product Range-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
Brass
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
Gold over Nickel Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
