Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 7+ | $16.730 |
Price for:Each
Minimum: 7
Multiple: 7
$117.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBBFTCopy
Newark Part No.23T9587
Technical Datasheet
Inter Series Connector AUSB B
Convert From Positions4Positions
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions4Positions
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
The USBBFT is an USB Type-B Female Field Termination Connector, provides an easy and convenient way to perform field termination for USB applications. Separate connection points are provided for all four positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof.
- No crimping or soldering required
- Panel mountable using 4-40 screws provided
- Terminal block allows for simple, quick wiring changes
- 30µinch Gold-plated contact to provide reliable connections with repeated mating cycles
Applications
Industrial, Test & Measurement
Technical Specifications
Inter Series Connector A
USB B
Convert From Gender
Receptacle
Convert To Positions
4Positions
Product Range
-
Convert From Positions
4Positions
Inter Series Connector B
Terminal Block
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
