Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMAB-075MCopy
Newark Part No.86T0978
Product RangeUPMAB Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.490 |
Price for:Each
Minimum: 1
Multiple: 1
$22.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMAB-075MCopy
Newark Part No.86T0978
Product RangeUPMAB Series
Technical Datasheet
Connector to ConnectorType B Plug to Type A Receptacle
Cable Length - Metric750mm
Cable Length - Imperial29.5"
USB StandardUSB 2.0
Jacket ColorLight Gray
Electronic Marking-
Product RangeUPMAB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Plug to Type A Receptacle
Cable Length - Imperial
29.5"
Jacket Color
Light Gray
Product Range
UPMAB Series
Cable Length - Metric
750mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for UPMAB-075M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
