Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.070 |
Product Information
Product Overview
The UPMAA-3M is a 3m light grey USB 2.0 Coupler with an USB type-A receptacle on one end and an USB type-A plug on other end. This USB 2.0 panel mount cable is perfect for use inside a box or enclosure. The USB type-A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20AWG power conductors and a 28AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8-inch Phillips pan head mounting screws.
- 30μ-inch Gold-plated contacts provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Test & Measurement, Communications & Networking
Technical Specifications
Type A Plug to Type A Receptacle
USB Type A Plug
10ft
Gray
-
USB Type A Receptacle
3m
USB 2.0
-
To Be Advised
Technical Docs (2)
Alternatives for UPMAA-3M
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate