
| Quantity | Price |
|---|---|
| 1+ | $20.530 |
Product Information
Product Overview
The UPMAA-1M is a 1m USB Cable with type A female panel mount to type A male connector, PVC outer jacket and tinned copper braided shield. This USB 2.0 panel mount cable is perfect for use inside a box or enclosure. The USB type A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20AWG power conductors and a 28AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8-inch Phillips pan head mounting screws.
- 30μ" Gold-plated contact to provides reliable connections with repeated mating cycles
- Overall aluminized polyester shield with drain wire plus
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Type A Plug to Type A Receptacle
USB Type A Plug
3.3ft
Gray
-
USB Type A Receptacle
1m
USB 2.0
-
To Be Advised
Technical Docs (1)
Alternatives for UPMAA-1M
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
