Print Page
Image is for illustrative purposes only. Please refer to product description.

190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $31.470 |
Price for:Each
Minimum: 1
Multiple: 1
$31.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-2MCopy
Newark Part No.08R6266
Technical Datasheet
Connector Type AHeader Receptacle 5 Position
Connector Type BUSB A Panel Mount Receptacle
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Header Receptacle 5 Position
Cable Length - Imperial
6.5ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
USB A Panel Mount Receptacle
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Alternatives for UPMA5-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
