Print Page
Image is for illustrative purposes only. Please refer to product description.

269 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUAD012FF
Newark Part No.88M4829
Technical Datasheet
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The UAD012FF is an USB Adapter converts from type-B female receptacle to type-B female receptacle. It provides an economical way for users to solve gender and connector type mismatches among standard USB connectors. It is a handy adapter to have on hand to solve mismatched USB connector combinations in the field. It is not always necessary to change cables featuring a durable, fully-moulded design with internal shielding that protects signals from EMI/RFI.
- Moulded construction provides durability
- Gold-plated contacts provide reliable connections with repeated mating cycles
- Easily convert existing cables to your needs
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement, Automation & Process Control
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
