Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00059-105MCopy
Newark Part No.78AC5254
Product RangeU3A00059 Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.150 |
Price for:Each
Minimum: 1
Multiple: 1
$38.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00059-105MCopy
Newark Part No.78AC5254
Product RangeU3A00059 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Connector AUSB Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 3.0
Jacket ColorWhite
Electronic Marking-
Product RangeU3A00059 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
4.9ft
Jacket Color
White
Product Range
U3A00059 Series
Connector A
USB Type A Plug
Cable Length - Metric
1.5m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for U3A00059-105M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
