Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00057-2MCopy
Newark Part No.67AC8780
Product RangeU3A00057 Series
Your Part Number
158 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.370 |
Price for:Each
Minimum: 1
Multiple: 1
$71.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00057-2MCopy
Newark Part No.67AC8780
Product RangeU3A00057 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Connector AUSB Type C Plug
Cable Length - Metric2m
Connector BUSB Type C Receptacle
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeU3A00057 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
U3A00057 Series
Connector A
USB Type C Plug
Connector B
USB Type C Receptacle
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for U3A00057-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
