Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00057-05M
Newark Part No.67AC8778
Product RangeU3A00057 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $54.620 |
Price for:Each
Minimum: 1
Multiple: 1
$54.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00057-05M
Newark Part No.67AC8778
Product RangeU3A00057 Series
Technical Datasheet
Connector AUSB Type C Plug
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric500mm
Connector BUSB Type C Receptacle
Cable Length - Imperial19.7"
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeU3A00057 Series
SVHCTo Be Advised
Alternatives for U3A00057-05M
3 Products Found
Technical Specifications
Connector A
USB Type C Plug
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
U3A00057 Series
Connector to Connector
Type C Plug to Type C Receptacle
Connector B
USB Type C Receptacle
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability