Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00047-1MCopy
Newark Part No.07AH3318
Product RangeU3A00047 Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.760 |
Price for:Each
Minimum: 1
Multiple: 1
$47.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00047-1MCopy
Newark Part No.07AH3318
Product RangeU3A00047 Series
Technical Datasheet
Connector AUSB Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeU3A00047 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Receptacle
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Connector B
USB Type A Plug
Cable Length - Imperial
3.3ft
Jacket Color
Blue
Product Range
U3A00047 Series
Technical Docs (1)
Alternatives for U3A00047-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
