Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00017-075MCopy
Newark Part No.84AH1962
Product RangeU3A00017 Series
Your Part Number
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.020 |
| 5+ | $25.690 |
| 10+ | $25.350 |
| 25+ | $25.020 |
| 50+ | $24.680 |
| 100+ | $24.350 |
Price for:Each
Minimum: 1
Multiple: 1
$26.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00017-075MCopy
Newark Part No.84AH1962
Product RangeU3A00017 Series
Technical Datasheet
Connector to ConnectorType B Plug to Type B Plug
Cable Length - Metric750mm
Cable Length - Imperial29.5"
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeU3A00017 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Plug to Type B Plug
Cable Length - Imperial
29.5"
Jacket Color
Black
Product Range
U3A00017 Series
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
