Print Page
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $133.120 |
Price for:Each
Minimum: 1
Multiple: 1
$133.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Rack U Height
2U
External Depth - Metric
472.4mm
External Width - Imperial
19"
Product Range
U Series
External Width - Metric
482.6mm
For Use With
L-com 19" Racks & Cabinets
External Depth - Imperial
18.6"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate