Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU2A00017-03M
Newark Part No.78AC5245
Product RangeU2A00017 Series
Your Part Number
Technical Datasheet
67 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.070 |
Price for:Each
Minimum: 1
Multiple: 1
$26.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00017-03M
Newark Part No.78AC5245
Product RangeU2A00017 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Receptacle
Cable Length - Metric300mm
Connector BUSB Type A Plug
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeU2A00017 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
300mm
Cable Length - Imperial
11.8"
Jacket Color
Black
Product Range
U2A00017 Series
Connector A
USB Type A Receptacle
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U2A00017-03M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate