Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU2A00007-12ICopy
Newark Part No.54AC6737
Product RangeU2A00007 Series
Your Part Number
2,655 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.430 |
| 5+ | $17.090 |
| 10+ | $16.740 |
| 25+ | $16.400 |
| 50+ | $16.050 |
| 100+ | $15.710 |
| 250+ | $14.850 |
Price for:Each
Minimum: 1
Multiple: 1
$17.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00007-12ICopy
Newark Part No.54AC6737
Product RangeU2A00007 Series
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric305mm
Connector BUSB Type A Receptacle
Cable Length - Imperial12"
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeU2A00007 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
305mm
Cable Length - Imperial
12"
Jacket Color
Gray
Product Range
U2A00007 Series
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
