Print Page
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.120 |
Price for:Each
Minimum: 1
Multiple: 1
$98.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2
Newark Part No.90M2119
Product RangeU Series
Technical Datasheet
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric370.8mm
For Use WithL-com 19" Racks & Cabinets
External Width - Imperial19"
External Depth - Imperial14.6"
Product RangeU Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
2U
External Depth - Metric
370.8mm
External Width - Imperial
19"
Product Range
U Series
External Width - Metric
482.6mm
For Use With
L-com 19" Racks & Cabinets
External Depth - Imperial
14.6"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate