Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU1A00002-03M
Newark Part No.99AC3613
Product RangeU1A00002 Series
Your Part Number
Technical Datasheet
1,294 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.320 |
Price for:Each
Minimum: 1
Multiple: 1
$69.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU1A00002-03M
Newark Part No.99AC3613
Product RangeU1A00002 Series
Technical Datasheet
Connector AUSB Type C Plug
Connector to ConnectorType C Plug to Type C Plug
Connector BUSB Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial1ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic MarkingE-Marked Cable
Product RangeU1A00002 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type C Plug
Connector B
USB Type C Plug
Cable Length - Imperial
1ft
Jacket Color
Black
Product Range
U1A00002 Series
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Metric
300mm
USB Standard
USB 3.1
Electronic Marking
E-Marked Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate