
| Quantity | Price |
|---|---|
| 1+ | $16.540 |
| 5+ | $15.400 |
| 10+ | $14.650 |
| 25+ | $13.960 |
| 50+ | $13.140 |
| 100+ | $12.410 |
Product Information
Product Overview
The TRM695A-WHT line is rated for 10gig, Category 6a use and built with special bacteriostatic materials in the cable's jackets, plugs and boots that inhibit bacterial growth by up to 99.9%. This includes harmful bacterial such as Staphylococcus Aureus and E.coli. . Economical UTP construction and a CM PVC rated jacket with 24AWG stranded conductors make these cables flexible and easy to work with. A snag-less strain relief boot prevents excessive bending while reducing stress on the cable and the "shark fin" latch makes it easy to un-mate a cable by hand. The TRM695A-WHT-05F is 0.5 foot in length and white in colour to match the decor in most medical environments as well as to stand out for easy identification in a crowded switch or panel. All L-com antimicrobial TRM695 cables are RJ45 male/plug to male/plug and wired to TIA 568B standards.
- 10gig, Cat 6a rated antibacterial, antimicrobial cable assembly with economical UTP construction
- Bacteriostatic cable jacket, boot and plug prevents harmful bacterial growth
- Antibacterial test standard compliant to ISO 22169:2011 EU biocidal products
- Economical CM PVC jacket with 24AWG stranded conductors for flexibility
- Robust temperature range of -20° to +75°C with voltage rating of 30V
Applications
Medical, Communications & Networking
Technical Specifications
Cat6a
RJ45 Plug to RJ45 Plug
White
TRM695A Series
UTP (Unshielded Twisted Pair)
152.4mm
0.5ft
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
