Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX603IN-TEL-1MCopy
Newark Part No.57AK7101
Product RangeTRGIX603IN Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $117.290 |
Price for:Each
Minimum: 1
Multiple: 1
$117.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX603IN-TEL-1MCopy
Newark Part No.57AK7101
Product RangeTRGIX603IN Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Connector to ConnectorIX Type A Plug to RJ45 Plug
Jacket ColorTeal
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTRGIX603IN Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
IX Type A Plug to RJ45 Plug
Cable Length - Metric
1m
Product Range
TRGIX603IN Series
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket Color
Teal
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
