Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX603EC-BLK-50CMCopy
Newark Part No.57AK7098
Product RangeTRGIX603EC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $86.690 |
Price for:Each
Minimum: 1
Multiple: 1
$86.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX603EC-BLK-50CMCopy
Newark Part No.57AK7098
Product RangeTRGIX603EC Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorIX Type A Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeTRGIX603EC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
IX Type A Plug to RJ45 Plug
Cable Length - Metric
500mm
Product Range
TRGIX603EC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
