Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG882-C6G-5M
Newark Part No.29AH9346
Product RangeTRG882-C6G Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $167.970 |
Price for:Each
Minimum: 1
Multiple: 1
$167.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG882-C6G-5M
Newark Part No.29AH9346
Product RangeTRG882-C6G Series
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG882-C6G Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
TRG882-C6G Series
Connector to Connector
M12 Straight Plug to M12 Straight Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRG882-C6G-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
