Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG862-P6B-5MCopy
Newark Part No.60AK3438
Product RangeTRG862-P6B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.640 |
| 5+ | $101.570 |
| 10+ | $99.490 |
| 25+ | $97.420 |
Price for:Each
Minimum: 1
Multiple: 1
$103.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG862-P6B-5MCopy
Newark Part No.60AK3438
Product RangeTRG862-P6B Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Product RangeTRG862-P6B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Product Range
TRG862-P6B Series
Technical Docs (2)
Alternatives for TRG862-P6B-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
