Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG862-P6B-15MCopy
Newark Part No.60AK3435
Product RangeTRG862-P6B Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $164.980 |
| 5+ | $155.280 |
| 10+ | $150.840 |
Price for:Each
Minimum: 1
Multiple: 1
$164.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG862-P6B-15MCopy
Newark Part No.60AK3435
Product RangeTRG862-P6B Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeTRG862-P6B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
49.2ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
15m
Product Range
TRG862-P6B Series
Technical Docs (2)
Alternatives for TRG862-P6B-15M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
