Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRG677-MMC-3F
Newark Part No.23AK9237
Product RangeTRG677-MMC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,359.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,359.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG677-MMC-3F
Newark Part No.23AK9237
Product RangeTRG677-MMC Series
Connector Type BRJ45 Plug
No. of Positions-
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Product RangeTRG677-MMC Series
SVHCTo Be Advised
Technical Specifications
Connector Type B
RJ45 Plug
Cable Length - Metric
914.4mm
Product Range
TRG677-MMC Series
No. of Positions
-
Cable Length - Imperial
36"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate