Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG610-T6T-2MCopy
Newark Part No.23AH2786
Product RangeTRG610-T6T Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $197.280 |
| 5+ | $182.500 |
| 10+ | $167.710 |
Price for:Each
Minimum: 1
Multiple: 1
$197.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG610-T6T-2MCopy
Newark Part No.23AH2786
Product RangeTRG610-T6T Series
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Plug
Connector Type AM12 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTRG610-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Plug
Connector Type B
RJ45 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type A
M12 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
TRG610-T6T Series
Technical Docs (1)
Alternatives for TRG610-T6T-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
