Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG515-P6D-6MCopy
Newark Part No.97AC8892
Product RangeTRG515-P6D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.520 |
| 5+ | $50.950 |
| 10+ | $49.170 |
Price for:Each
Minimum: 1
Multiple: 1
$54.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG515-P6D-6MCopy
Newark Part No.97AC8892
Product RangeTRG515-P6D Series
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric6m
Jacket ColorBlue
Cable Length - Imperial19.7ft
Product RangeTRG515-P6D Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
TRG515-P6D Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
6m
Cable Length - Imperial
19.7ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRG515-P6D-6M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
